



RM-PE0004 | |
|---|---|
DigiKey Part Number | RM-PE0004-ND |
Manufacturer | |
Manufacturer Product Number | RM-PE0004 |
Description | FILAMENT GRN PET 0.118" 453.59G |
Customer Reference | |
Detailed Description | 3D Printing Filament Translucent (Green) PET (Polyethylene Terephthalate) 0.118" (3.00mm) 1.000 lb (453.59 g) |
Datasheet | Datasheet |
Category | Filament Material PET (Polyethylene Terephthalate) |
Manufacturer LulzBot | Color Translucent (Green) |
Series | Filament Diameter 0.118" (3.00mm) |
Packaging Bulk | Weight 1.000 lb (453.59 g) |
Part Status Obsolete |

