3D Printing Filament Black PA (Polyamide) 0.070" (1.75mm) 1.102 lb (500.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-NY0036

DigiKey Part Number
1942-RM-NY0036-ND
Manufacturer
Manufacturer Product Number
RM-NY0036
Description
POLYMAKER NYLON/POLYMIDE FILAMEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black PA (Polyamide) 0.070" (1.75mm) 1.102 lb (500.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PA (Polyamide)
Color
Black
Filament Diameter
0.070" (1.75mm)
Weight
1.102 lb (500.0 g)
Tensile Strength
105Mpa
Flex Strength
169Mpa
Density
1.17g/cm³
Operating Temperature
218.5°C
Features
Carbon Fiber Fill, ESD Safe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,72000 €38,72 €
Manufacturers Standard Package
Unit Price without VAT:38,72000 €
Unit Price with VAT:46,07680 €