3D Printing Filament Gray PA (Polyamide) 0.112" (2.85mm) 4.410 lb (2.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-NY0032

DigiKey Part Number
1942-RM-NY0032-ND
Manufacturer
Manufacturer Product Number
RM-NY0032
Description
POLYMAKER NYLON/POLYMIDE FILAMEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Gray PA (Polyamide) 0.112" (2.85mm) 4.410 lb (2.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PA (Polyamide)
Color
Gray
Filament Diameter
0.112" (2.85mm)
Weight
4.410 lb (2.00 kg)
Tensile Strength
84.5Mpa
Flex Strength
136.4Mpa
Density
1.2g/cm³
Operating Temperature
214.5°C
Features
Glass Fiber Fill
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,05000 €86,05 €
Manufacturers Standard Package
Unit Price without VAT:86,05000 €
Unit Price with VAT:102,39950 €