Image for RM-NY0029 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-NY0029

DigiKey Part Number
1942-1118-ND
Manufacturer
Manufacturer Product Number
RM-NY0029
Description
COLORFABB PA-CF LOW WARP, 2.85MM
Customer Reference
Detailed Description
3D Printing Filament Black PA (Polyamide) 0.118" (3.00mm) 1.543 lb (700.0 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.118" (3.00mm)
Manufacturer
LulzBot
Weight
1.543 lb (700.0 g)
Packaging
Bulk
Tensile Strength
107MPa
Part Status
Discontinued at DigiKey
Density
1.4g/cm³
Filament Material
PA (Polyamide)
Operating Temperature
260°C ~ 280°C
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,82000 €72,82 €
Manufacturers Standard Package
Unit Price without VAT:72,82000 €
Unit Price with VAT:86,65580 €