3D Printing Filament Black 0.118" (3.00mm) 1.000 lb (453.59 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black 0.118" (3.00mm) 1.000 lb (453.59 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-NY0026

DigiKey Part Number
1942-1035-ND
Manufacturer
Manufacturer Product Number
RM-NY0026
Description
FILAMENT BLACK 0.118" 453.59G
Customer Reference
Detailed Description
3D Printing Filament Black 0.118" (3.00mm) 1.000 lb (453.59 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
LulzBot
Filament Diameter
0.118" (3.00mm)
Series
Weight
1.000 lb (453.59 g)
Packaging
Bulk
Operating Temperature
245°C ~ 250°C
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,60000 €30,60 €
Manufacturers Standard Package
Unit Price without VAT:30,60000 €
Unit Price with VAT:36,41400 €