3D Printing Filament Green (LulzBot Green) TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Green (LulzBot Green) TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-NY0018

DigiKey Part Number
RM-NY0018-ND
Manufacturer
Manufacturer Product Number
RM-NY0018
Description
FILAMENT GREEN TPC 0.118" 1KG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3D Printing Filament Green (LulzBot Green) TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPC (Thermoplastic Copolyester)
Manufacturer
LulzBot
Color
Green (LulzBot Green)
Series
Filament Diameter
0.112" (2.85mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Active
Operating Temperature
230°C ~ 240°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,74000 €46,74 €
Manufacturers Standard Package
Unit Price without VAT:46,74000 €
Unit Price with VAT:55,62060 €