



RM-NY0016 | |
|---|---|
DigiKey Part Number | 1942-1026-ND |
Manufacturer | |
Manufacturer Product Number | RM-NY0016 |
Description | FILAMENT WHITE TPC 0.118" 1KG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White TPC (Thermoplastic Copolyester) 0.118" (3.00mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Material TPC (Thermoplastic Copolyester) |
Manufacturer LulzBot | Color White |
Series | Filament Diameter 0.118" (3.00mm) |
Packaging Bulk | Weight 2.205 lb (1.00 kg) |
Part Status Active | Operating Temperature 230°C ~ 240°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

