3D Printing Filament Black TPC (Thermoplastic Copolyester) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black TPC (Thermoplastic Copolyester) 0.118" (3.00mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-NY0015

DigiKey Part Number
1942-1025-ND
Manufacturer
Manufacturer Product Number
RM-NY0015
Description
FILAMENT BLACK TPC 0.118" 1KG
Customer Reference
Detailed Description
3D Printing Filament Black TPC (Thermoplastic Copolyester) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
TPC (Thermoplastic Copolyester)
Manufacturer
LulzBot
Color
Black
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Not For New Designs
Operating Temperature
230°C ~ 240°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,74000 €46,74 €
Manufacturers Standard Package
Unit Price without VAT:46,74000 €
Unit Price with VAT:55,62060 €