



RM-NY0013 | |
|---|---|
DigiKey Part Number | RM-NY0013-ND |
Manufacturer | |
Manufacturer Product Number | RM-NY0013 |
Description | FILAMENT GRN TPE 0.118" 453.59G |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (LulzBot Green) TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.000 lb (453.59 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filament Material | TPE (Thermoplastic Elastomer) | |
Color | Green (LulzBot Green) | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 1.000 lb (453.59 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 235°C | |
Features | - |

