3D Printing Filament Wood 0.070" (1.75mm) 1.323 lb (600.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-NT0003

DigiKey Part Number
1942-RM-NT0003-ND
Manufacturer
Manufacturer Product Number
RM-NT0003
Description
POLYMAKER POLYWOOD FILAMENT (1.7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Wood 0.070" (1.75mm) 1.323 lb (600.0 g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
-
Color
Wood
Filament Diameter
0.070" (1.75mm)
Weight
1.323 lb (600.0 g)
Tensile Strength
23.2Mpa
Flex Strength
52.9Mpa
Density
0.8g/cm³
Operating Temperature
190°C ~ 210°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,81000 €25,81 €
Manufacturers Standard Package
Unit Price without VAT:25,81000 €
Unit Price with VAT:30,71390 €