



RM-NT0002 | |
|---|---|
DigiKey Part Number | RM-NT0002-ND |
Manufacturer | |
Manufacturer Product Number | RM-NT0002 |
Description | FILAMENT WOOD 0.112" 600G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Wood 0.112" (2.85mm) 1.323 lb (600.0 g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | - | |
Color | Wood | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.323 lb (600.0 g) | |
Tensile Strength | 46Mpa | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 185°C ~ 195°C | |
Features | Wood Fill |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,00000 € | 37,00 € |
| Unit Price without VAT: | 37,00000 € |
|---|---|
| Unit Price with VAT: | 44,03000 € |

