3D Printing Filament Copper PLA (Polylactide) 0.112" (2.85mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Copper PLA (Polylactide) 0.112" (2.85mm) 1.653 lb (750.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-MT0002

DigiKey Part Number
RM-MT0002-ND
Manufacturer
Manufacturer Product Number
RM-MT0002
Description
FILAMENT COPPER PLA 0.112" 750G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3D Printing Filament Copper PLA (Polylactide) 0.112" (2.85mm) 1.653 lb (750.0 g)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Copper
Manufacturer
LulzBot
Filament Diameter
0.112" (2.85mm)
Packaging
Bulk
Weight
1.653 lb (750.0 g)
Part Status
Active
Operating Temperature
215°C
Filament Material
PLA (Polylactide)
Features
Copper Fill
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,14000 €50,14 €
Manufacturers Standard Package
Unit Price without VAT:50,14000 €
Unit Price with VAT:59,66660 €