



RM-MS0025 | |
|---|---|
DigiKey Part Number | 1942-1049-ND |
Manufacturer | |
Manufacturer Product Number | RM-MS0025 |
Description | FILAMENT BLUE TPC 750G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue (Light Blue) TPC (Thermoplastic Copolyester) 1.653 lb (750.0 g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | TPC (Thermoplastic Copolyester) | |
Color | Blue (Light Blue) | |
Filament Diameter | - | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,56000 € | 33,56 € |
| Unit Price without VAT: | 33,56000 € |
|---|---|
| Unit Price with VAT: | 39,93640 € |

