



RM-MS0024 | |
|---|---|
DigiKey Part Number | 1942-1048-ND |
Manufacturer | |
Manufacturer Product Number | RM-MS0024 |
Description | FILAMENT BLUE TPC 750G |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue (Dark Blue) TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Category | Filament Material TPC (Thermoplastic Copolyester) |
Manufacturer LulzBot | Color Blue (Dark Blue) |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Bulk | Weight 1.653 lb (750.0 g) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM-PE0011 | LulzBot | 0 | 1942-1119-ND | 33,15000 € | Similar |


