



RM-MS0020 | |
|---|---|
DigiKey Part Number | 1942-1044-ND |
Manufacturer | |
Manufacturer Product Number | RM-MS0020 |
Description | FILAMENT PURPLE TPC 750G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Purple TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Category | Filament Material TPC (Thermoplastic Copolyester) |
Manufacturer LulzBot | Color Purple |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Bulk | Weight 1.653 lb (750.0 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,15000 € | 33,15 € |
| Unit Price without VAT: | 33,15000 € |
|---|---|
| Unit Price with VAT: | 39,44850 € |

