3D Printing Filament Clear 0.112" (2.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Clear 0.112" (2.85mm)
How To Clear A Clogged 3D Printer Nozzle – ATM Quick Take | Digi-Key Electronics

RM-CN0002

DigiKey Part Number
1942-RM-CN0002-ND
Manufacturer
Manufacturer Product Number
RM-CN0002
Description
3D-FUEL DYNA-PURGE CLEANING FILA
Customer Reference
Detailed Description
3D Printing Filament Clear 0.112" (2.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Obsolete
Filament Material
-
Color
Clear
Filament Diameter
0.112" (2.85mm)
Weight
-
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,42000 €34,42 €
Manufacturers Standard Package
Unit Price without VAT:34,42000 €
Unit Price with VAT:40,95980 €