
RM-AB0149 | |
|---|---|
DigiKey Part Number | 1942-RM-AB0149-ND |
Manufacturer | |
Manufacturer Product Number | RM-AB0149 |
Description | IC3D ABS ORANGE, 1.75MM FILAMENT |
Customer Reference | |
Detailed Description | 3D Printing Filament Orange ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Material ABS (Acrylonitrile Butadiene Styrene) |
Manufacturer LulzBot | Color Orange |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Discontinued at DigiKey |

