
RM-AB0148 | |
|---|---|
DigiKey Part Number | 1942-RM-AB0148-ND |
Manufacturer | |
Manufacturer Product Number | RM-AB0148 |
Description | IC3D ABS NATURAL, 1.75MM FILAMEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Filament Material ABS (Acrylonitrile Butadiene Styrene) |
Manufacturer LulzBot | Color Natural |
Series | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Active | Operating Temperature 235°C ~ 245°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |

