3D Printing Filament Gray ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Gray ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg)
LulzBot 3D Printers: Commitment to Community
Lulzbot TAZ 6 3D Printer | Digi-Key Daily

RM-AB0109

DigiKey Part Number
1942-1085-ND
Manufacturer
Manufacturer Product Number
RM-AB0109
Description
FILAMENT GRAY ABS 0.118" 1KG
Customer Reference
Detailed Description
3D Printing Filament Gray ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Manufacturer
LulzBot
Color
Gray
Series
Filament Diameter
0.118" (3.00mm)
Packaging
Bulk
Weight
2.205 lb (1.00 kg)
Part Status
Discontinued at DigiKey
Operating Temperature
235°C ~ 245°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.