



KT-PR0058-BS1MLRP | |
|---|---|
DigiKey Part Number | 1942-KT-PR0058-BS1MLRP-ND |
Manufacturer | |
Manufacturer Product Number | KT-PR0058-BS1MLRP |
Description | TAZ SIDEKICK LE RED EDITION |
Customer Reference | |
Detailed Description | 3D Printer, Cable(s), gLCD Controller, Magnetic Flex Bed, Runout Sensor, SK175 Tool Head, SD Card, Tool Kit, Materials Starter Kit 9.000" x 9.000" x 9.250" (231.00mm x 231.00mm x 248.00mm) 100 ~ 240VAC, 24VDC USB |
Datasheet | Datasheet |
Category | Working Dimensions 9.000" x 9.000" x 9.250" (231.00mm x 231.00mm x 248.00mm) |
Manufacturer LulzBot | Interface USB |
Series | Voltage - Supply 100 ~ 240VAC, 24VDC |
Packaging Bulk | Contents 3D Printer, Cable(s), gLCD Controller, Magnetic Flex Bed, Runout Sensor, SK175 Tool Head, SD Card, Tool Kit, Materials Starter Kit |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.121,87000 € | 1.121,87 € |
| Unit Price without VAT: | 1.121,87000 € |
|---|---|
| Unit Price with VAT: | 1.335,02530 € |

