KT-PR0041xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KT-PR0041xx

KT-PR0041NA

DigiKey Part Number
1942-1001-ND
Manufacturer
Manufacturer Product Number
KT-PR0041NA
Description
TAZ 6 3D PRINTER NORTH AMERICA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Obsolete
Working Dimensions
11.020" x 11.020" x 9.800" (280.00mm x 280.00mm x 250.00mm)
Interface
SD, USB
Voltage - Supply
24VDC @ 21A
Contents
3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.