
KW4-S281CGA | |
|---|---|
DigiKey Part Number | 3528-KW4-S281CGA-ND |
Manufacturer | |
Manufacturer Product Number | KW4-S281CGA |
Description | 0.28inch (7.00mm), Green Quadrup |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Cathode 2V 20mA 0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm) 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 12-SMD, No Lead |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,24780 € | 62,39 € |
| 100 | 1,22210 € | 122,21 € |
| 500 | 1,18762 € | 593,81 € |
| Unit Price without VAT: | 1,24780 € |
|---|---|
| Unit Price with VAT: | 1,48488 € |

