Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm) 12-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW4-S281AVA

DigiKey Part Number
3528-KW4-S281AVA-ND
Manufacturer
Manufacturer Product Number
KW4-S281AVA
Description
0.28inch (7.00mm), Red Quadruple
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 20mA 0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm) 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luckylight
Series
-
Packaging
Retail Package
Part Status
Active
Number of Characters
4
Size / Dimension
0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
14mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
48mW
Package / Case
12-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Luckylight Electronics
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:100
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
501,24780 €62,39 €
1001,22210 €122,21 €
5001,18762 €593,81 €
Unit Price without VAT:1,24780 €
Unit Price with VAT:1,48488 €