Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Anode 2V 20mA 0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm) 12-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW4-S281AGA

DigiKey Part Number
3528-KW4-S281AGA-ND
Manufacturer
Manufacturer Product Number
KW4-S281AGA
Description
0.28inch (7.00mm), Green Quadrup
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 4 Character Common Anode 2V 20mA 0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm) 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Pin
Common Anode
Manufacturer
Luckylight
Color
Yellow-Green
Packaging
Retail Package
Voltage - Forward (Vf) (Typ)
2V
Part Status
Active
Current - Test
20mA
Number of Characters
4
Millicandela Rating
8mcd
Size / Dimension
0.472" H x 1.193" W x 0.148" D (12.00mm x 30.30mm x 3.75mm)
Wavelength - Peak
575nm
Digit/Alpha Size
0.28" (7.00mm)
Power Dissipation (Max)
48mW
Display Type
7-Segment
Package / Case
12-SMD, No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Luckylight Electronics
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
501,23240 €61,62 €
1001,20690 €120,69 €
5001,17286 €586,43 €
Unit Price without VAT:1,23240 €
Unit Price with VAT:1,46656 €