
KW2-S561ABB | |
|---|---|
DigiKey Part Number | 3528-KW2-S561ABB-ND |
Manufacturer | |
Manufacturer Product Number | KW2-S561ABB |
Description | 0.56'' 2-DIGIT 7SEG BLU SMD DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 2.9V 10mA 0.748" H x 0.988" W x 0.148" D (19.00mm x 25.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.988" W x 0.148" D (19.00mm x 25.10mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 10mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 35mW | |
Package / Case | 10-SMD, No Lead |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,75800 € | 3,79 € |
| Unit Price without VAT: | 0,75800 € |
|---|---|
| Unit Price with VAT: | 0,90202 € |

