
KW2-S561AAB | |
|---|---|
DigiKey Part Number | 3528-KW2-S561AAB-ND |
Manufacturer | |
Manufacturer Product Number | KW2-S561AAB |
Description | 0.56'' 2-DIGIT 7SEG ORG SMD DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Anode 2.1V 20mA 0.748" H x 0.988" W x 0.148" D (19.00mm x 25.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Luckylight | Color Orange |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - Test 20mA |
Number of Characters 2 | Millicandela Rating 28mcd |
Size / Dimension 0.748" H x 0.988" W x 0.148" D (19.00mm x 25.10mm x 3.75mm) | Wavelength - Peak 610nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 48mW |
Display Type 7-Segment | Package / Case 10-SMD, No Lead |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,72240 € | 72,24 € |
| 250 | 0,70540 € | 176,35 € |
| 500 | 0,69692 € | 348,46 € |
| Unit Price without VAT: | 0,74800 € |
|---|---|
| Unit Price with VAT: | 0,89012 € |

