Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.551" H x 0.591" W x 0.293" D (14.00mm x 15.00mm x 7.45mm) 10-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW2-361CVA

DigiKey Part Number
3528-KW2-361CVA-ND
Manufacturer
Manufacturer Product Number
KW2-361CVA
Description
0.36'' 2-DIGIT 7SEG RED-ORG TH D
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.551" H x 0.591" W x 0.293" D (14.00mm x 15.00mm x 7.45mm) 10-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luckylight
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
2
Size / Dimension
0.551" H x 0.591" W x 0.293" D (14.00mm x 15.00mm x 7.45mm)
Digit/Alpha Size
0.36" (9.14mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
48mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
48mW
Package / Case
10-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Luckylight Electronics
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:250
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,27540 €13,77 €
2500,25820 €64,55 €
5000,24958 €124,79 €
1.0000,23236 €232,36 €
2.0000,21515 €430,30 €
Unit Price without VAT:0,27540 €
Unit Price with VAT:0,32773 €