Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.9V 10mA 0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW1-S561AWB

DigiKey Part Number
3528-KW1-S561AWB-ND
Manufacturer
Manufacturer Product Number
KW1-S561AWB
Description
0.56'' 1-DIGIT 7SEG WHT SMD DISP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.9V 10mA 0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luckylight
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
White
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
10mA
Millicandela Rating
100mcd
Wavelength - Peak
-
Power Dissipation (Max)
35mW
Package / Case
10-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Luckylight Electronics
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50,46800 €2,34 €
Unit Price without VAT:0,46800 €
Unit Price with VAT:0,55692 €