
KW1-S561ABB | |
|---|---|
DigiKey Part Number | 3528-KW1-S561ABB-ND |
Manufacturer | |
Manufacturer Product Number | KW1-S561ABB |
Description | 0.56'' 1-DIGIT 7SEG BLU SMD DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 2.9V 10mA 0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Luckylight | Color Blue |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 25mcd |
Size / Dimension 0.748" H x 0.492" W x 0.148" D (19.00mm x 12.50mm x 3.75mm) | Wavelength - Peak 468nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 35mW |
Display Type 7-Segment | Package / Case 10-SMD, No Lead |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,46800 € | 2,34 € |
| Unit Price without VAT: | 0,46800 € |
|---|---|
| Unit Price with VAT: | 0,55692 € |

