
KW1-S284AAA | |
|---|---|
DigiKey Part Number | 3528-KW1-S284AAA-ND |
Manufacturer | |
Manufacturer Product Number | KW1-S284AAA |
Description | 0.28'' 1-DIGIT 7SEG ORG SMD DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.1V 20mA 0.394" H x 0.295" W x 0.433" D (10.00mm x 7.50mm x 11.00mm) 11-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Luckylight | Color Orange |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 16mcd |
Size / Dimension 0.394" H x 0.295" W x 0.433" D (10.00mm x 7.50mm x 11.00mm) | Wavelength - Peak 610nm |
Digit/Alpha Size 0.28" (7.11mm) | Power Dissipation (Max) 48mW |
Display Type 7-Segment | Package / Case 11-SMD, No Lead |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,38250 € | 38,25 € |
| 500 | 0,33996 € | 169,98 € |
| Unit Price without VAT: | 0,42500 € |
|---|---|
| Unit Price with VAT: | 0,50575 € |

