
KW1-801CAB | |
|---|---|
DigiKey Part Number | 3528-KW1-801CAB-ND |
Manufacturer | |
Manufacturer Product Number | KW1-801CAB |
Description | 0.8'' 1-DIGIT 7SEG ORG TH DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.1V 20mA 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) 10-DIP (0.900", 22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.394" D (27.70mm x 20.00mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 34mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.900", 22.86mm) |
| Retail Package: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,25500 € | 12,75 € |
| 100 | 0,23800 € | 23,80 € |
| 300 | 0,22947 € | 68,84 € |
| 500 | 0,22098 € | 110,49 € |
| Unit Price without VAT: | 0,25500 € |
|---|---|
| Unit Price with VAT: | 0,30345 € |

