
KW1-563CVB | |
|---|---|
DigiKey Part Number | 3528-KW1-563CVB-ND |
Manufacturer | |
Manufacturer Product Number | KW1-563CVB |
Description | 0.56'' 1-DIGIT 7SEG RED-ORG TH D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.594", 15.10mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Luckylight | Color Red |
Packaging Retail Package | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 80mcd |
Size / Dimension 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 48mW |
Display Type 7-Segment | Package / Case 10-DIP (0.594", 15.10mm) |
| Retail Package: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,17000 € | 8,50 € |
| 100 | 0,15300 € | 15,30 € |
| 500 | 0,14448 € | 72,24 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

