
KW1-563AVB | |
|---|---|
DigiKey Part Number | 3528-KW1-563AVB-ND |
Manufacturer | |
Manufacturer Product Number | KW1-563AVB |
Description | 0.56'' 1-DIGIT 7SEG RED-ORG TH D |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) 10-DIP (0.594", 15.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.673" H x 0.488" W x 0.315" D (17.10mm x 12.40mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.594", 15.10mm) |
| Retail Package: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,14630 € | 73,15 € |
| Unit Price without VAT: | 0,17220 € |
|---|---|
| Unit Price with VAT: | 0,20492 € |

