
KW1-562ABB | |
|---|---|
DigiKey Part Number | 3528-KW1-562ABB-ND |
Manufacturer | |
Manufacturer Product Number | KW1-562ABB |
Description | 0.56'' 1-DIGIT 7SEG BLU TH DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.2V 20mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Luckylight | Color Blue |
Packaging Retail Package | Voltage - Forward (Vf) (Typ) 3.2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 15mcd |
Size / Dimension 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | Wavelength - Peak 468nm |
Digit/Alpha Size 0.56" (14.20mm) | Power Dissipation (Max) 100mW |
Display Type 7-Segment | Package / Case 10-DIP (0.600", 15.24mm) |
| Retail Package: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,17000 € | 0,85 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

