
LTG0402EVKIT | |
|---|---|
DigiKey Part Number | 5155-LTG0402EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | LTG0402EVKIT |
Description | Evaluation board for LTG0402 |
Customer Reference | |
Detailed Description | LTG0402 LTG Thermal Management Materials Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lotus Microsystems | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Materials | |
Function | Thermal Management | |
Embedded | No | |
Utilized IC / Part | LTG0402 | |
Primary Attributes | Thermal | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

