
LTG040280ST | |
|---|---|
DigiKey Part Number | 5155-LTG040280STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTG040280ST |
Description | Thermal Guide, Thermal bridge |
Customer Reference | |
Detailed Description | Thermal Pad Black 1.00mm x 0.50mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0315" (0.800mm) |
Manufacturer Lotus Microsystems | Material Silicone |
Packaging Tape & Reel (TR) | Color Black |
Part Status Active | Thermal Resistivity 37°C/W |
Usage Heat Transfer Low Thermal Resistance | Thermal Conductivity 153W/m-K |
Type Thermal Bridge Jumper | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Purchase |
Outline 1.00mm x 0.50mm | Storage/Refrigeration Temperature Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20398 € | 509,95 € |
| 10.000 | 0,18273 € | 1.827,30 € |
| Unit Price without VAT: | 0,20398 € |
|---|---|
| Unit Price with VAT: | 0,24274 € |

