
LS19-P | |
|---|---|
DigiKey Part Number | 2978-LS19-P-ND |
Manufacturer | |
Manufacturer Product Number | LS19-P |
Description | IC SWITCH DEBOUNCER 14-PDIP |
Customer Reference | |
Detailed Description | Switch Debouncer 14-PDIP |
Datasheet | Datasheet |
Category | DigiKey Programmable Not Verified |
Manufacturer LogiSwitch | Type Switch Debouncer |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,77900 € | 27,79 € |
| 100 | 2,54120 € | 254,12 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |


