Switch Debouncer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS118-S

DigiKey Part Number
2978-LS118-S-ND
Manufacturer
Manufacturer Product Number
LS118-S
Description
IC SWITCH DEBOUNCER 8-SOIC
Customer Reference
Detailed Description
Switch Debouncer 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LogiSwitch
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Switch Debouncer
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.328
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LogiSwitch/LogiSwitch LLC
A separate 27,11 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:100000
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,65900 €26,59 €
1002,44410 €244,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €