
PA40-44-P64-DP | |
|---|---|
DigiKey Part Number | 309-1031-ND |
Manufacturer | |
Manufacturer Product Number | PA40-44-P64-DP |
Description | ADAPTER 40-DIP ZIF & 44-PLCC |
Customer Reference | |
Detailed Description | PIC16C64A, 65A(B), 67, 662, 74A(B), 774, 77, F874, F877 - ZIF Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | ZIF Socket | |
Utilized IC / Part | PIC16C64A, 65A(B), 67, 662, 74A(B), 774, 77, F874, F877 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,19000 € | 106,19 € |
| Unit Price without VAT: | 106,19000 € |
|---|---|
| Unit Price with VAT: | 126,36610 € |

