
PA28-PP | |
|---|---|
DigiKey Part Number | 309-1021-ND |
Manufacturer | |
Manufacturer Product Number | PA28-PP |
Description | ADAPTER 28-PLCC TO 28-PLCC |
Customer Reference | |
Detailed Description | Z86C(E)(L)30, 31, 33, 34, 35, 36, 83, 84 Z86233, 733 - Socket Module - PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
Utilized IC / Part | Z86C(E)(L)30, 31, 33, 34, 35, 36, 83, 84 Z86233, 733 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,15000 € | 81,15 € |
| Unit Price without VAT: | 81,15000 € |
|---|---|
| Unit Price with VAT: | 96,56850 € |

