
PA28-28 | |
|---|---|
DigiKey Part Number | 309-1017-ND |
Manufacturer | |
Manufacturer Product Number | PA28-28 |
Description | ADAPTER 28-PLCC TO 28-DIP |
Customer Reference | |
Detailed Description | Z86C(E)(L)30, 31, 33, 34, 35, 36, 83, 84 Z86233, 733 - Socket Module - PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
Utilized IC / Part | Z86C(E)(L)30, 31, 33, 34, 35, 36, 83, 84 Z86233, 733 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,26000 € | 52,26 € |
| Unit Price without VAT: | 52,26000 € |
|---|---|
| Unit Price with VAT: | 62,18940 € |

