
PA28-28-DP-PP | |
|---|---|
DigiKey Part Number | 309-1019-ND |
Manufacturer | |
Manufacturer Product Number | PA28-28-DP-PP |
Description | ADAPTER 28-DIP TO 28-PLCC |
Customer Reference | |
Detailed Description | Z86C(E)(L)30, 31, 33, 34, 35, 36, 83, 84 Z86233, 733 - Socket Module - DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - DIP | |
Utilized IC / Part | Z86C(E)(L)30, 31, 33, 34, 35, 36, 83, 84 Z86233, 733 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,76000 € | 66,76 € |
| Unit Price without VAT: | 66,76000 € |
|---|---|
| Unit Price with VAT: | 79,44440 € |

