
PA-SSD3SM18-14 | |
|---|---|
DigiKey Part Number | 309-1112-ND |
Manufacturer | |
Manufacturer Product Number | PA-SSD3SM18-14 |
Description | SOCKET ADAPTER SSOP TO 14DIP |
Customer Reference | |
Detailed Description | SMD to DIP SSOP, TSSOP 14 0.026" (0.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP, TSSOP | |
Number of Positions | 14 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.750" L x 0.450" W (19.05mm x 11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

