
959274 | |
|---|---|
DigiKey Part Number | 1000-959274-ND |
Manufacturer | |
Manufacturer Product Number | 959274 |
Description | TECHNOMELT PA 6344, BOX |
Customer Reference | |
Detailed Description | Silicone Multi-Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Silicone | |
Features | Gray | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |

