
Category | Features Heat Cure, Black |
Manufacturer LOCTITE | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 12 Months |
Part Status Discontinued at DigiKey | Storage/Refrigeration Temperature -13°F ~ 5°F (-25°C ~ -15°C) |
Type Epoxy |

