
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Urethane | |
Features | Heat Resistant | |
For Use With/Related Products | Ceramic, Glass, Metal, Plastic | |
Shelf Life Start | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 61°F ~ 86°F (16°C ~ 30°C) | |
Digi-Key Storage | - |

