
623566 | |
|---|---|
DigiKey Part Number | 1000-623566-ND |
Manufacturer | |
Manufacturer Product Number | 623566 |
Description | LOCTITE 3128, 10 ML SYRINGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure | |
For Use With/Related Products | Multi Series | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -13°F ~ 5°F (-25°C ~ -15°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 79,54080 € | 1.988,52 € |
| Unit Price without VAT: | 79,54080 € |
|---|---|
| Unit Price with VAT: | 94,65355 € |

