
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Epoxy Hardener | |
Features | - | |
For Use With/Related Products | EE0149, EE1067, EE1068 Epoxy | |
Shipping Info | - | |
Storage/Refrigeration Temperature | 35°F ~ 46°F (2°C ~ 8°C) |

