
498511 | |
|---|---|
DigiKey Part Number | 1000-498511-ND |
Manufacturer | |
Manufacturer Product Number | 498511 |
Description | LOCTITE ECCOBOND FP4323, 30 CC S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Epoxy Multi Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure | |
For Use With/Related Products | Multi Series | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 56,88133 € | 853,22 € |
| Unit Price without VAT: | 56,88133 € |
|---|---|
| Unit Price with VAT: | 67,68878 € |

