
Category | Type Conductive Film |
Manufacturer LOCTITE | Features Heat Cure |
Series | For Use With/Related Products ACF Adhesive |
Packaging Bulk | Shelf Life 12 Months, 1 Month |
Part Status Discontinued at DigiKey | Storage/Refrigeration Temperature 35°F (2°C), Room Temperature |

